T495B107K2R5ZTE300 vs 277E2501107KL feature comparison

T495B107K2R5ZTE300 KEMET Corporation

Buy Now Datasheet

277E2501107KL Matsuo Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP MATSUO ELECTRIC CO LTD
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0025 mA 0.0025 mA
Manufacturer Series B45002B1079K307
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 477 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.18
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare T495B107K2R5ZTE300 with alternatives

Compare 277E2501107KL with alternatives