T494R106M006AG
vs
TAJR106M006Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KYOCERA CORP
Package Description
, 0805
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0006 mA
Manufacturer Series
T494
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
GOLD
Terminal Shape
J BEND
J BEND
Base Number Matches
1
3
Height
1.2 mm
Length
2.05 mm
Package Style
SMT
Width
1.3 mm
Compare T494R106M006AG with alternatives
Compare TAJR106M006Y with alternatives