Part Details for T494R106M006AG by KEMET Corporation
Overview of T494R106M006AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R106M006AG
T494R106M006AG CAD Models
T494R106M006AG Part Data Attributes
|
T494R106M006AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R106M006AG
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Manufacturer Series | T494 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for T494R106M006AG
This table gives cross-reference parts and alternative options found for T494R106M006AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R106M006AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T106M6.3TRP(12) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | T494R106M006AG vs NTC-T106M6.3TRP(12) |
278M6301106MPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T494R106M006AG vs 278M6301106MPS |
2-1676906-2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | T494R106M006AG vs 2-1676906-2 |
278M6301106MRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T494R106M006AG vs 278M6301106MRS |
T494R106M6AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T494R106M006AG vs T494R106M6AG |
TYTRP0J106MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | T494R106M006AG vs TYTRP0J106MTRF |
TAJR106M006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494R106M006AG vs TAJR106M006Y |
TC212P106M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP | Sunlord | T494R106M006AG vs TC212P106M006A |
TAJR106M006P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T494R106M006AG vs TAJR106M006P |
ESVP0J106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | T494R106M006AG vs ESVP0J106M |