T494D685K050AH
vs
293D685X9050D2WE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
12 Weeks
Samacsys Manufacturer
KEMET
Vishay
Capacitance
6.8 µF
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
700 mΩ
900 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e3
Leakage Current
0.0034 mA
0.0034 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
185.2 mA
410 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
2
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Compare T494D685K050AH with alternatives
Compare 293D685X9050D2WE3 with alternatives