T494D685K050AH vs TEK1H685DSSR feature comparison

T494D685K050AH KEMET Corporation

Buy Now Datasheet

TEK1H685DSSR DAEWOO Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description , 2917 , 2917
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 13 Weeks
Samacsys Manufacturer KEMET
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0
Leakage Current 0.0034 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 185.2 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Pitch 1.3 mm
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Series TE(50V)

Compare T494D685K050AH with alternatives

Compare TEK1H685DSSR with alternatives