T494D157K004AT vs T496D157K004CC611CWAFL feature comparison

T494D157K004AT KEMET Corporation

Buy Now Datasheet

T496D157K004CC611CWAFL KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer KEMET
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ 800 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3
Leakage Current 0.006 mA 0.006 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 400 mA 173.2 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 1.3 mm
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T494D157K004AT with alternatives

Compare T496D157K004CC611CWAFL with alternatives