-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T494D157K004AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D157K004AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494D157K004
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 150uF 2917 10% ESR=150mOhms RoHS: Compliant | 0 |
|
$0.6160 / $1.8400 | Order Now |
DISTI #
T494D157K004AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D157K004AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D157K004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D157K004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D157K004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D157K004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K004BM62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AT vs T493D157K004BM62207640 |
T496D157K004AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AT vs T496D157K004AT6110WAFL |
T496D157K004CC611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T494D157K004AT vs T496D157K004CC611CWAFL |
T496D157K004BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AT vs T496D157K004BH6310WAFL |
T493D157K004CN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AT vs T493D157K004CN63107610 |
T493D157K004CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AT vs T493D157K004CT64207610 |
T493D157K004CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T494D157K004AT vs T493D157K004CK652C7280 |
T493D157K004CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D157K004AT vs T493D157K004CT6220 |
T491D157K004ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D157K004AT vs T491D157K004ZG |
T496D157K004AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AT vs T496D157K004AH6310WAFL |