T494C107M016AT
vs
B45016C1079M207
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KEMET ELECTRONICS CORP
EPCOS AG
Package Description
, 2312
, 2413
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
750 mΩ
Height
2.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.016 mA
0.016 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
153.2 mA
Size Code
2312
2413
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn)
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
J BEND
Width
3.2 mm
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Series
B450
Compare T494C107M016AT with alternatives