T494B155K025AT
vs
CWR11KC155KCB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
14 Weeks
22 Weeks
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
6500 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
e0
Leakage Current
0.0005 mA
0.0005 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
95.2 mA
50 mA
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
5
8
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Reference Standard
MIL-PRF-55365/8
Compare T494B155K025AT with alternatives
Compare CWR11KC155KCB with alternatives