Datasheets
T494B155K025AT by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP

Part Details for T494B155K025AT by KEMET Corporation

Overview of T494B155K025AT by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494B155K025AT

Part # Distributor Description Stock Price Buy
DISTI # 40K0533
Newark Capacitor Tant, 1.5Uf, 25V, Capacitance:1.5Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:238Ma, Product Width:2.8Mmrohs Compliant: Yes |Kemet T494B155K025AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3200
  • 5,000 $0.3130
  • 10,000 $0.2890
  • 20,000 $0.2690
  • 30,000 $0.2510
  • 50,000 $0.2400
$0.2400 / $0.3200 Buy Now
DISTI # 399-T494B155K025ATCT-ND
DigiKey CAP TANT 1.5UF 10% 25V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2000
In Stock
  • 1 $0.7800
  • 10 $0.4950
  • 50 $0.4494
  • 100 $0.4040
  • 500 $0.3300
  • 1,000 $0.2850
  • 2,000 $0.2520
  • 4,000 $0.2450
  • 6,000 $0.2380
$0.2380 / $0.7800 Buy Now
DISTI # T494B155K025AT
Avnet Americas Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B155K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T494B155K025
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 10% ESR=1.5ohms RoHS: Compliant 1870
  • 1 $0.7800
  • 10 $0.4950
  • 100 $0.4040
  • 500 $0.3300
  • 1,000 $0.2850
  • 2,000 $0.2520
  • 10,000 $0.2380
$0.2380 / $0.7800 Buy Now
DISTI # T494B155K025AT
Avnet Abacus Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B155K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for T494B155K025AT

T494B155K025AT CAD Models

T494B155K025AT Part Data Attributes

T494B155K025AT KEMET Corporation
Buy Now Datasheet
Compare Parts:
T494B155K025AT KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 14 Weeks
Samacsys Manufacturer KEMET
Capacitance 1.5 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 95.2 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 0.8 mm
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T494B155K025AT

This table gives cross-reference parts and alternative options found for T494B155K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B155K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TBJB155K025CDLT0045 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, T494B155K025AT vs TBJB155K025CDLT0045
T496B155K025CH631A7610 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, T494B155K025AT vs T496B155K025CH631A7610
T496B155K025CH6210 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 T494B155K025AT vs T496B155K025CH6210
T492B155K025DK42517280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 T494B155K025AT vs T492B155K025DK42517280
T493B155K025AK6230 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP T494B155K025AT vs T493B155K025AK6230
T493B155K025CH632C KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, CHIP T494B155K025AT vs T493B155K025CH632C
T493B155K025CK612B KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, T494B155K025AT vs T493B155K025CK612B
TBJB155K025CBMCT845 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, T494B155K025AT vs TBJB155K025CBMCT845
TBJB155K025RCSZ0024 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, T494B155K025AT vs TBJB155K025RCSZ0024
TBJB155K025CXSCT724 Kyocera AVX Components Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, T494B155K025AT vs TBJB155K025CXSCT724

T494B155K025AT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B155K025AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B155K025AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494B155K025AT would you like to use for your alert(s)?
  • Please alert me when T494B155K025AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494B155K025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B155K025AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494B155K025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B155K025AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B155K025AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: