T49470Q01154MEM
vs
T49470Q01154MEJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Number of Terminals |
2
|
6
|
Base Number Matches |
3
|
3
|
HTS Code |
|
8532.24.00.20
|
Capacitance |
|
0.15 µF
|
Height |
|
3.05 mm
|
JESD-609 Code |
|
e0
|
Length |
|
7.62 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
WAFFLE PACK
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
500 V
|
Reference Standard |
|
MIL-PRF-49470
|
Size Code |
|
3027
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
BQ
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
|
J BEND
|
Width |
|
6.98 mm
|
|
|
|
Compare T49470Q01154MEJ with alternatives