T49470Q01154MEJ vs L1QL50C154MT12 feature comparison

T49470Q01154MEJ KEMET Corporation

Buy Now Datasheet

L1QL50C154MT12 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.05 mm 3.05 mm
JESD-609 Code e0 e0
Length 7.62 mm 7.62 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK WAFFLE PACK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-49470
Size Code 3027 3027
Surface Mount YES YES
Temperature Characteristics Code BQ BQ
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape J BEND L BEND
Width 6.98 mm 6.98 mm
Base Number Matches 3 1

Compare T49470Q01154MEJ with alternatives

Compare L1QL50C154MT12 with alternatives