T493D686M010BH6430 vs TSM1A686DSSR feature comparison

T493D686M010BH6430 KEMET Corporation

Buy Now Datasheet

TSM1A686DSSR DAEWOO Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description , 2917 , 2917
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 90 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0
Leakage Current 0.0068 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 516 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Series TS(10V)

Compare T493D686M010BH6430 with alternatives

Compare TSM1A686DSSR with alternatives