T493C475K020BB62207610 vs TBJC475K020CRSDT924 feature comparison

T493C475K020BB62207610 KEMET Corporation

Buy Now Datasheet

TBJC475K020CRSDT924 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 2413 , 2412
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 3000 mΩ
2.5 mm 2.5 mm
e4 e4
0.0009 mA 0.001 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
20 V 20 V
171.2 mA 80 mA
2312 2312
YES YES
0.06 0.06
Gold (Au) Gold (Au)
J BEND J BEND
3.2 mm 3.2 mm
1 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T493C475K020BB62207610 with alternatives

Compare TBJC475K020CRSDT924 with alternatives