T493C475K020BB62207610 vs T493C475K020AK63207640 feature comparison

T493C475K020BB62207610 KEMET Corporation

Buy Now Datasheet

T493C475K020AK63207640 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 600 mΩ
2.5 mm 2.5 mm
e4 e0
0.0009 mA 0.0009 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
171.2 mA 171.2 mA
2312 2312
YES YES
0.06 0.06
Gold (Au) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare T493C475K020BB62207610 with alternatives

Compare T493C475K020AK63207640 with alternatives