T491X108M004AT7280 vs T513X108M004BK6410 feature comparison

T491X108M004AT7280 KEMET Corporation

Buy Now Datasheet

T513X108M004BK6410 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 15 Weeks
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 23 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e0
Leakage Current 0.04 mA 0.04 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 230 mA 1072 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.12 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 5

Compare T491X108M004AT7280 with alternatives

Compare T513X108M004BK6410 with alternatives