-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X108M004AT7280-ND
|
DigiKey | CAP TANT 1000UF 20% 4V 2917 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1629 | Buy Now |
DISTI #
T491X108M004AT7280
|
Avnet Americas | Cap Tant Solid 1000uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125?C T/R - Tape and Reel (Alt: T491X108M004AT7280) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0072 / $2.0980 | Buy Now |
DISTI #
80-T491X108M004AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 20% ESR=0.5Ohms RoHS: Compliant | 0 |
|
$1.9900 / $2.0100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X108M004AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X108M004AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X108M004AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X108M004AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108M004BC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108M004AT7280 vs T513X108M004BC6110WAFL |
T513X108M004AC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X108M004AT7280 vs T513X108M004AC6120 |
T491X108M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108M004AT7280 vs T491X108M004AHAUTO |
T495X108M004ATA0307280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T491X108M004AT7280 vs T495X108M004ATA0307280 |
T495X108M004AHA0407280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T491X108M004AT7280 vs T495X108M004AHA0407280 |
T513X108M004BC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X108M004AT7280 vs T513X108M004BC61107280 |
T513X108M004AK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108M004AT7280 vs T513X108M004AK61207640 |
T513X108M004AT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108M004AT7280 vs T513X108M004AT6210WAFL |
T513X108M004AB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108M004AT7280 vs T513X108M004AB62207640 |
T495X108M004AGE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X108M004AT7280 vs T495X108M004AGE040 |