T491T476K006AS
vs
T494T476K006AHAUTO7280
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
4400 mΩ
4000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e0
e0
Leakage Current
0.003 mA
Length
3.5 mm
3.5 mm
Manufacturer Series
T491
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
TR, Plastic, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
T491 (6V,S)
Size Code
1411
1411
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Lead (Sn90Pb10)
TIN LEAD
Terminal Shape
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare T491T476K006AS with alternatives
Compare T494T476K006AHAUTO7280 with alternatives