Part Details for T491T476K006AS by KEMET Corporation
Overview of T491T476K006AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T476K006AS
T491T476K006AS CAD Models
T491T476K006AS Part Data Attributes
|
T491T476K006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T476K006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4400 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | T491 (6V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T476K006AS
This table gives cross-reference parts and alternative options found for T491T476K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T476K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCT47/6BLK | Suntsu Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | T491T476K006AS vs PCT47/6BLK |
T491T476K006ANAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AS vs T491T476K006ANAUTO |
TAJT476K006K | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | T491T476K006AS vs TAJT476K006K |
T491T476K006AMAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AS vs T491T476K006AMAUTO7280 |
TAJT476K006A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP | T491T476K006AS vs TAJT476K006A |
T494T476K006ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AS vs T494T476K006ATAUTO |
T491T476K006AMAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AS vs T491T476K006AMAUTO |
T494T476K006AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AS vs T494T476K006AHAUTO7280 |
TAJT476K006H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | T491T476K006AS vs TAJT476K006H |
T491T476K006ZT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T491T476K006AS vs T491T476K006ZT |