T491T106K016ANAUTO7280 vs LSR10/16BLK1000PB feature comparison

T491T106K016ANAUTO7280 KEMET Corporation

Buy Now Datasheet

LSR10/16BLK1000PB Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 1000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e0
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Size Code 1411 1411
Surface Mount YES
Terminal Finish TIN Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Series LSR(K TOL,16V)LP

Compare T491T106K016ANAUTO7280 with alternatives

Compare LSR10/16BLK1000PB with alternatives