LSR10/16BLK1000PB
vs
T491T106K016ZH7280
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
8000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e0
e0
Length
3.5 mm
3.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
LSR(K TOL,16V)LP
T491
Size Code
1411
1411
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.21.00.50
Leakage Current
0.0016 mA
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Ripple Current
85 mA
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Compare LSR10/16BLK1000PB with alternatives
Compare T491T106K016ZH7280 with alternatives