T491R106M004AM vs XRCA45106M004STLF feature comparison

T491R106M004AM KEMET Corporation

Buy Now Datasheet

XRCA45106M004STLF PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP PRO-AN ELECTRONIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ
Height 1.2 mm 1.2 mm
Length 2 mm 2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 0805 0805
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Series CA45(4V)S

Compare T491R106M004AM with alternatives

Compare XRCA45106M004STLF with alternatives