XRCA45106M004STLF vs T452P11060GMAB feature comparison

XRCA45106M004STLF PRO-AN Electronic Co Ltd

Buy Now Datasheet

T452P11060GMAB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Length 2 mm 2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series CA45(4V)S
Size Code 0805 0805
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare XRCA45106M004STLF with alternatives

Compare T452P11060GMAB with alternatives