T491D686K025ANTR vs T510X686K025ZTE045 feature comparison

T491D686K025ANTR KEMET Corporation

Buy Now Datasheet

T510X686K025ZTE045 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.017 mA 0.017 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 185.2 mA 2204 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 8.0
Terminal Shape J BEND J BEND
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series T510
Terminal Finish MATTE TIN

Compare T491D686K025ANTR with alternatives

Compare T510X686K025ZTE045 with alternatives