T510X686K025ZTE045 vs T495X686K025AG feature comparison

T510X686K025ZTE045 KEMET Corporation

Buy Now Datasheet

T495X686K025AG KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e4
Leakage Current 0.017 mA 0.017 mA
Manufacturer Series T510 T495
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2204 mA 817 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 8.0 0.08
Terminal Finish MATTE TIN Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Rohs Code Yes

Compare T510X686K025ZTE045 with alternatives

Compare T495X686K025AG with alternatives