T491D477K006AN7280 vs T495D477K006ATE125 feature comparison

T491D477K006AN7280 KEMET Corporation

Buy Now Datasheet

T495D477K006ATE125 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
400 mΩ 125 mΩ
2.8 mm 2.8 mm
e3 e3
0.0296 mA 0.0296 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, Embossed Plastic, 7 Inch
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
245 mA 175.2 mA
2917 2917
YES YES
0.12 0.12
Tin (Sn) MATTE TIN OVER NICKEL
J BEND J BEND
4.3 mm 4.3 mm
1 1
Yes
36 Weeks, 1 Day
KEMET
RECTANGULAR PACKAGE

Compare T491D477K006AN7280 with alternatives

Compare T495D477K006ATE125 with alternatives