T491D477K006AN7280 vs B45198R1477K406 feature comparison

T491D477K006AN7280 KEMET Corporation

Buy Now Datasheet

B45198R1477K406 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
400 mΩ 150 mΩ
2.8 mm 2.8 mm
e3 e4
0.0296 mA 0.03 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
245 mA 900 mA
2917 2917
YES YES
0.12 0.15
Tin (Sn) Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1
B45198R1477K406
RECTANGULAR PACKAGE
B45-SPEEDPOWER

Compare T491D477K006AN7280 with alternatives

Compare B45198R1477K406 with alternatives