T491B335K025AT vs TBJB335K025CWDB0824 feature comparison

T491B335K025AT KEMET Corporation

Buy Now Datasheet

TBJB335K025CWDB0824 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 2000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e0
Leakage Current 0.0008 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 62 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare T491B335K025AT with alternatives

Compare TBJB335K025CWDB0824 with alternatives