T491B335K025AT vs T493B335K025CH621A feature comparison

T491B335K025AT KEMET Corporation

Buy Now Datasheet

T493B335K025CH621A KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1411 , 1411
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
9 Weeks
KEMET
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ 3500 mΩ
1.9 mm 1.9 mm
e3 e0
0.0008 mA 0.0009 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
25 V 25 V
62 mA 62.4 mA
1411 1411
YES YES
0.06 0.06
MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10)
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare T491B335K025AT with alternatives

Compare T493B335K025CH621A with alternatives