T450B11061EKAP vs T494B106K025AHAUTO feature comparison

T450B11061EKAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

T494B106K025AHAUTO KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Surface Mount YES
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code No
ESR 3000 mΩ
JESD-609 Code e0
Reference Standard AEC-Q200
Terminal Finish TIN LEAD

Compare T450B11061EKAP with alternatives

Compare T494B106K025AHAUTO with alternatives