T494B106K025AHAUTO vs T491B106K025ATAUTO7280 feature comparison

T494B106K025AHAUTO KEMET Corporation

Buy Now Datasheet

T491B106K025ATAUTO7280 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1411 , 1411
not_compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 3000 mΩ
1.9 mm 1.9 mm
e0 e3
3.5 mm 3.5 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Plastic, 13 Inch
POLARIZED POLARIZED
10% 10%
25 V 25 V
AEC-Q200 AEC-Q200
1411 1411
TIN LEAD MATTE TIN OVER NICKEL
2.8 mm 2.8 mm
1 1
8532.21.00.50
SURFACE MOUNT
YES
J BEND

Compare T494B106K025AHAUTO with alternatives

Compare T491B106K025ATAUTO7280 with alternatives