T419F226M015SK42527005 vs T429F226M015BCTLVL7280 feature comparison

T419F226M015SK42527005 KEMET Corporation

Buy Now Datasheet

T429F226M015BCTLVL7280 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2214 , 2214
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 800 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e0
Length 5.59 mm 5.59 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/11
Size Code 2214 2214
Terminal Finish TIN LEAD Tin/Lead (Sn90Pb10)
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND

Compare T419F226M015SK42527005 with alternatives

Compare T429F226M015BCTLVL7280 with alternatives