Part Details for T429F226M015BCTLVL7280 by KEMET Corporation
Overview of T429F226M015BCTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F226M015BCTLVL7280
T429F226M015BCTLVL7280 CAD Models
T429F226M015BCTLVL7280 Part Data Attributes
|
T429F226M015BCTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F226M015BCTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F226M015BCTLVL7280
This table gives cross-reference parts and alternative options found for T429F226M015BCTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F226M015BCTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF226M015CWMT0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015CWMT0945 |
TAZF226M015LKLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LKLB9900 |
TAZF226M015LDMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LDMB0H00 |
TAZF226M015LDLB9000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LDLB9000 |
TAZF226M015LFSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LFSD0H24 |
TAZF226M015LAMT0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LAMT0724 |
T429F226M015CC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F226M015BCTLVL7280 vs T429F226M015CC4251WAFL |
TAZF226M015LBMC0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LBMC0900 |
T419F226M015RB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214 | KEMET Corporation | T429F226M015BCTLVL7280 vs T419F226M015RB42527610 |
TAZF226M015LLMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BCTLVL7280 vs TAZF226M015LLMZ0H00 |