T340D106M040AT vs 790D106X0040C2GE3 feature comparison

T340D106M040AT KEMET Corporation

Buy Now Datasheet

790D106X0040C2GE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Samacsys Manufacturer KEMET
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.5 mm 10.5 mm
JESD-609 Code e3 e3
Leakage Current 0.0045 mA 0.004 mA
Length 12.3 mm 12.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Pitch 10 mm 10.16 mm
Terminal Shape WIRE WIRE
Width 7.3 mm 7.3 mm
Base Number Matches 4 1
Factory Lead Time 10 Weeks

Compare T340D106M040AT with alternatives

Compare 790D106X0040C2GE3 with alternatives