-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6591
|
Newark | 10.0Uf 40.0V Rohs Compliant: Yes |Kemet T340D106M040AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 / $12.4300 | Buy Now |
DISTI #
399-T340D106M040AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3800 | Buy Now |
DISTI #
T340D106M040AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 40 V, ? 20%, 10 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T340D106M040AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340D106M040AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 40volts 10uF 20% RoHS: Compliant | 0 |
|
$12.3800 | Order Now |
DISTI #
T340D106M040AT
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 40 V, � 20%, 10 mm, -55 �C, 125 �C, Radial Leaded (Alt: T340D106M040AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340D106M040AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D106M040AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0045 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
This table gives cross-reference parts and alternative options found for T340D106M040AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D106M040AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
790D106X0040C2Y | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | T340D106M040AT vs 790D106X0040C2Y |
790D106X0040C2GE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | T340D106M040AT vs 790D106X0040C2GE3 |
790D106X0040C2H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | T340D106M040AT vs 790D106X0040C2H |
790D106X0040C2HE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | T340D106M040AT vs 790D106X0040C2HE3 |
790D106X0040C2BE3 | Vishay Intertechnologies | $9.3943 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T340D106M040AT vs 790D106X0040C2BE3 |
T340D106M040AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, 4829, | T340D106M040AT vs T340D106M040AT7305 |
790D106X0040C2GE3 | Vishay Intertechnologies | $9.5089 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T340D106M040AT vs 790D106X0040C2GE3 |
T340D106M040AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, 4829, | T340D106M040AT vs T340D106M040AT7301 |
790D106X0040C2G | Vishay Intertechnologies | $9.5089 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T340D106M040AT vs 790D106X0040C2G |
T340D106M040AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T340D106M040AT vs T340D106M040AS7317 |