T340D106M040AS7305 vs 790D106X0040C2H feature comparison

T340D106M040AS7305 KEMET Corporation

Buy Now Datasheet

790D106X0040C2H Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, RADIAL LEADED
not_compliant compliant
EAR99
KEMET
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
10.5 mm 10.5 mm
e0 e0
0.0045 mA 0.004 mA
12.3 mm 12.3 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
AMMO PACK AMMO PACK
POLARIZED POLARIZED
20% 20%
40 V 40 V
NO NO
0.06 0.06
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
10 mm 10.16 mm
WIRE WIRE
7.3 mm 7.3 mm
1 2
10 Weeks
RECTANGULAR PACKAGE

Compare T340D106M040AS7305 with alternatives

Compare 790D106X0040C2H with alternatives