790D106X0040C2H
vs
790D106X0040C2BE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
10.5 mm
10.5 mm
JESD-609 Code
e0
e3
Leakage Current
0.004 mA
0.004 mA
Length
12.3 mm
12.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
40 V
40 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Pitch
10.16 mm
10.16 mm
Terminal Shape
WIRE
WIRE
Width
7.3 mm
7.3 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
Compare 790D106X0040C2H with alternatives
Compare 790D106X0040C2BE3 with alternatives