T323D336K010AS7200 vs T323D336K010ATC-7200 feature comparison

T323D336K010AS7200 KEMET Corporation

Buy Now Datasheet

T323D336K010ATC-7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.57 mm 4.57 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.003 mA
Length 10.67 mm 10.67 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR, 12 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-PRF-49137

Compare T323D336K010AS7200 with alternatives

Compare T323D336K010ATC-7200 with alternatives