-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T323D336K010AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323D336K010AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T323D336K010AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323D336K010AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D336X9010XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T323D336K010AS7200 vs 173D336X9010XWE3 |
T323D336K010AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T323D336K010AS7200 vs T323D336K010AT7443 |
T323D336K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T323D336K010AS7200 vs T323D336K010AS |
173D336X9010XWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T323D336K010AS7200 vs 173D336X9010XWE3 |
173D336X9010X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T323D336K010AS7200 vs 173D336X9010X |
T322D336K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T323D336K010AS7200 vs T322D336K010AS |
T322D336K010ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T323D336K010AS7200 vs T322D336K010ASC-7293 |
T322D336K010AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T323D336K010AS7200 vs T322D336K010AT7200 |
T323D336K010ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T323D336K010AS7200 vs T323D336K010ASC-7443 |
173D336X9010XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T323D336K010AS7200 vs 173D336X9010XE3 |