T291A107M015M vs M39006/21-0113 feature comparison

T291A107M015M KEMET Corporation

Buy Now Datasheet

M39006/21-0113 Vishay Tansitor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY TANSITOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Leakage Current 0.002 mA
Manufacturer Series M39006/21
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/21
Tan Delta 0.3

Compare T291A107M015M with alternatives

Compare M39006/21-0113 with alternatives