T2803-PLQ vs T2802-PLH feature comparison

T2803-PLQ Atmel Corporation

Buy Now Datasheet

T2802-PLH Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFN QFN
Package Description HVQCCN, LCC48,.27SQ,20 7 X 7 MM, MO-220, QFN-48
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -25 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 2 1
Technology BIPOLAR

Compare T2803-PLQ with alternatives

Compare T2802-PLH with alternatives