T212A225M020GS4252 vs T110A225M020MS7200 feature comparison

T212A225M020GS4252 KEMET Corporation

Buy Now Datasheet

T110A225M020MS7200 KEMET Corporation

Buy Now Datasheet
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
BULK TR
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-39003
NO NO
0.04
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
No
7000 mΩ

Compare T212A225M020GS4252 with alternatives

Compare T110A225M020MS7200 with alternatives