T212A225M020GS4252 vs 150D225X0020A2GE3 feature comparison

T212A225M020GS4252 KEMET Corporation

Buy Now Datasheet

150D225X0020A2GE3 Vishay Intertechnologies

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
compliant unknown
EAR99 EAR99
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e3
0.0003 mA 0.0005 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
BULK AMMO PACK
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-39003
NO NO
0.04 0.04
Tin/Lead (Sn60Pb40) Tin (Sn)
WIRE WIRE
1 1
Yes
18 Weeks

Compare T212A225M020GS4252 with alternatives

Compare 150D225X0020A2GE3 with alternatives