T190C566K075PSC vs TWCD566K075SCLZ900H feature comparison

T190C566K075PSC KEMET Corporation

Buy Now Datasheet

TWCD566K075SCLZ900H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-STD-202
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
ESR 2610 mΩ
Leakage Current 0.002 mA
Ripple Current 520.65 mA
Tan Delta 11.0

Compare T190C566K075PSC with alternatives

Compare TWCD566K075SCLZ900H with alternatives