Part Details for T190C566K075PSC by KEMET Corporation
Overview of T190C566K075PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T190C566K075PSC
T190C566K075PSC CAD Models
T190C566K075PSC Part Data Attributes
|
T190C566K075PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T190C566K075PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T190C566K075PSC
This table gives cross-reference parts and alternative options found for T190C566K075PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T190C566K075PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD566K075SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | T190C566K075PSC vs TWCD566K075SLLZ000H |
T190C566K075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190C566K075PSC vs T190C566K075MSC |
TWCD566K075SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T190C566K075PSC vs TWCD566K075SCLZ070H |
T192C566K075ASC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190C566K075PSC vs T192C566K075ASC |
T190C566K075RSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190C566K075PSC vs T190C566K075RSC |
TWCD566K075SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T190C566K075PSC vs TWCD566K075SLLZ9000 |
T292C566K075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190C566K075PSC vs T292C566K075PSC |
TWCD566K075SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T190C566K075PSC vs TWCD566K075SCLZ900H |
TWCD566K075SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | T190C566K075PSC vs TWCD566K075SCSZ000H |
TWCD566K075SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | T190C566K075PSC vs TWCD566K075SCLZ000H |