T190C437M008ASC
vs
TWCD437M008SCLZ000H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
430 µF
430 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Tray
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
8 V
8 V
Reference Standard
MIL-STD-202
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
ESR
1420 mΩ
Leakage Current
0.002 mA
Ripple Current
711.75 mA
Tan Delta
46.0
Compare T190C437M008ASC with alternatives
Compare TWCD437M008SCLZ000H with alternatives