T145-883B-100.000MHZ vs CPPDT5T-BP-100.0000/40.0000 feature comparison

T145-883B-100.000MHZ Xsis Electronics Inc

Buy Now Datasheet

CPPDT5T-BP-100.0000/40.0000 Cardinal Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XSIS ELECTRONICS INC CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature MIL-SCREENED SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
Fall Time-Max 5 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 95 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type TTL TTL
Output Load 10 TTL 15 pF
Physical Dimension 20.5mm x 12.88mm x 5.59mm 5.0mm x 3.2mm x 1.2mm
Rise Time-Max 5 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
JESD-609 Code e4
Number of Terminals 4
Terminal Finish Gold (Au)

Compare T145-883B-100.000MHZ with alternatives

Compare CPPDT5T-BP-100.0000/40.0000 with alternatives