Part Details for T145-883B-100.000MHZ by Xsis Electronics Inc
Overview of T145-883B-100.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for T145-883B-100.000MHZ
T145-883B-100.000MHZ CAD Models
T145-883B-100.000MHZ Part Data Attributes
|
T145-883B-100.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T145-883B-100.000MHZ
Xsis Electronics Inc
TTL Output Clock Oscillator, 100MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-SCREENED | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.5mm x 12.88mm x 5.59mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for T145-883B-100.000MHZ
This table gives cross-reference parts and alternative options found for T145-883B-100.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T145-883B-100.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPDT5T-BP-100.0000/40.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | T145-883B-100.000MHZ vs CPPDT5T-BP-100.0000/40.0000 |
CPPDT1Z-A5BP-100.0000/40.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | T145-883B-100.000MHZ vs CPPDT1Z-A5BP-100.0000/40.0000 |
CPPDT5-BP-100.0000/66.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | T145-883B-100.000MHZ vs CPPDT5-BP-100.0000/66.0000 |
CPPDT7Z-A5BP-100.0000/125.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | T145-883B-100.000MHZ vs CPPDT7Z-A5BP-100.0000/125.0000 |
CPPDT7-A7BP-100.0000/01.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | T145-883B-100.000MHZ vs CPPDT7-A7BP-100.0000/01.0000 |
CPPDT5-BP-100.0000/100.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | T145-883B-100.000MHZ vs CPPDT5-BP-100.0000/100.0000 |
EP1145HSETPDL-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | T145-883B-100.000MHZ vs EP1145HSETPDL-100.000M |
CPPDT1T-A7BP-100.0000/125.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | T145-883B-100.000MHZ vs CPPDT1T-A7BP-100.0000/125.0000 |
CPPDT1-A5BP-100.0000/100.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | T145-883B-100.000MHZ vs CPPDT1-A5BP-100.0000/100.0000 |
CPPDT1-BP-100.0000/50.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | T145-883B-100.000MHZ vs CPPDT1-BP-100.0000/50.0000 |