T1231T vs T1092NL feature comparison

T1231T Pulse Electronics Corporation

Buy Now Datasheet

T1092NL Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature 1:2.4; 1:1, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1/1.26; 1CT:2CT
Approvals BABT UL
Height 5.84 mm 6.22 mm
Length 28.58 mm 12.83 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE & REEL TUBE
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 12.32 mm 7.11 mm
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare T1231T with alternatives

Compare T1092NL with alternatives