T110A225M020DS7200 vs M39003/01-2524H feature comparison

T110A225M020DS7200 KEMET Corporation

Buy Now Datasheet

M39003/01-2524H Vishay Sprague

Buy Now Datasheet
No No
Obsolete Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
not_compliant compliant
EAR99 EAR99
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
7000 mΩ
e0 e0
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR BULK
POLARIZED POLARIZED
20% 20%
20 V 20 V
NO NO
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
WIRE WIRE
1 2
No
0.0004 mA
TUBULAR PACKAGE
MIL-PRF-39003/01
0.04

Compare T110A225M020DS7200 with alternatives

Compare M39003/01-2524H with alternatives